DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥1,136.77000 Box | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 300 W | 9.6V ~ 48V | 8A | 9V ~ 53V | Buck-Boost | 250kHz | Fully Populated | Board(s) | i7C4W008A120V-003-R | |||
15 In Stock 20 Factory | 1 : ¥1,136.77000 Box | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 300 W | 5V ~ 28V | 12.5A | 9V ~ 53V | Buck-Boost | 250kHz | Fully Populated | Board(s) | i7C4W012A050V-003-R |