I7C12A-C03-EVK-S1 | |
---|---|
DigiKey Part Number | 285-I7C12A-C03-EVK-S1-ND |
Manufacturer | |
Manufacturer Product Number | I7C12A-C03-EVK-S1 |
Description | EVAL BOARD FOR I7C4W012A050V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | i7C4W012A050V-003-R I7c (300W) DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 300 W | |
Voltage - Output | 5V ~ 28V | |
Current - Output | 12.5A | |
Voltage - Input | 9V ~ 53V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 250kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | i7C4W012A050V-003-R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,250.52000 | ¥1,250.52 |