DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Main Purpose
DC/AC ConverterDC/DC, Step Down
Voltage - Output
3.3V ~ 24V-
Current - Output
33A-
Voltage - Input
18V ~ 60V-
Regulator Topology
-Buck
Utilized IC / Part
I7A4W033A033VRGB, RGC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
I7A33A-C01-EVK-S1
I7A33A-C01-EVK-S1
EVAL BOARD FOR I7A4W033A033V
TDK-Lambda
7
In Stock
40
Factory
1 : ¥1,136.77000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
500 W
3.3V ~ 24V
33A
18V ~ 60V
Buck
-
Fully Populated
Board(s)
I7A4W033A033V
I7X-C01-EVK-S0
I7X-C01-EVK-S0
EVAL BOARD FOR RGB, RGC
TDK-Lambda
11
In Stock
20
Factory
1 : ¥935.09000
Box
Box
Active
DC/AC Converter
1, Non-Isolated
-
-
-
-
-
-
Fully Populated
Board(s)
RGB, RGC
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.