DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,042.68000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 50A | 8V ~ 14V | - | 500kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥2,456.37000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 100A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥2,534.04000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 100A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥2,824.42000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 150A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥3,114.72000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 200A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥3,182.20000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 250A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥3,705.74000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 300A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - | |||
2 In Stock | 1 : ¥3,755.90000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 1V | 350A | 8V ~ 14V | - | 600kHz | Partially Populated | Board(s) | - |