BDX12-EVM-04 | |
---|---|
DigiKey Part Number | 2277-BDX12-EVM-04-ND |
Manufacturer | |
Manufacturer Product Number | BDX12-EVM-04 |
Description | EVAL BRD BDX-100M(1) BDX-50S(3) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BDX DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bellnix Co., Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V | |
Current - Output | 250A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | - | |
Frequency - Switching | 600kHz | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,182.20000 | ¥3,182.20 |