REFXDPS2108165W1TOBO1 | |
---|---|
DigiKey Part Number | 448-REFXDPS2108165W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFXDPS2108165W1TOBO1 |
Description | 65W USB-PD SMPS REFERENCE DESIGN |
Customer Reference | |
Detailed Description | XDPS21081 - AC/DC, Primary Side 2, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2, Isolated | |
Power - Output | 65 W | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output | 3A, 3.25A | |
Voltage - Input | 90 ~ 265VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 140kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | XDPS21081 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.70000 | ¥984.70 |