DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 5
Manufacturer
SparkFun ElectronicsTexas Instruments
Series
-D-CAP3™
Packaging
BoxBulk
Main Purpose
DC/DC ConverterDC/DC, Step DownDC/DC, Step Up or Down
Outputs and Type
1, Non-Isolated4, Isolated
Voltage - Output
0.6V ~ 5.5V0.8V ~ 20V0.8V ~ 22V3.3V, 5V, Adjustable10V, 20V, 20V, 20V
Current - Output
250mA, 150mA, 75mA, 75mA3A5A15A-
Voltage - Input
1.5V ~ 20V2.7V ~ 36V3V ~ 16V3V ~ 36V8V ~ 16V
Regulator Topology
BuckBuck-BoostFlyback
Frequency - Switching
250kHz400kHz2.4MHz-
Utilized IC / Part
LM5157TPS548A28TPS55288TPS55289-Q1TPS63070
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
COM-15208
COM-15208
TPS63070 BUCK-BOOST CONVERTER
SparkFun Electronics
146
In Stock
1 : ¥91.13000
Bulk
-
Bulk
Active
DC/DC, Step Up or Down
1, Non-Isolated
-
3.3V, 5V, Adjustable
-
3V ~ 16V
Buck-Boost
2.4MHz
Fully Populated
Board(s)
TPS63070
TPS55288EVM-045
TPS55288EVM-045
CREATE EVM FOR DEVICE TPS55288
Texas Instruments
20
In Stock
1 : ¥975.32000
Box
-
Box
Active
DC/DC, Step Up or Down
1, Non-Isolated
-
0.8V ~ 20V
5A
2.7V ~ 36V
Buck-Boost
400kHz
Fully Populated
Board(s)
TPS55288
TPS548A28EVM-023
TPS548A28EVM-023
15-A DC-DC BUCK CONVERTER EVALUA
Texas Instruments
4
In Stock
1 : ¥482.74000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
-
0.6V ~ 5.5V
15A
1.5V ~ 20V
Buck
-
Fully Populated
Board(s)
TPS548A28
LM5157EVM-FLY
LM5157EVM-FLY
LM5157 FLYBACK BOOST EVAL BOARD
Texas Instruments
4
In Stock
1 : ¥482.74000
Box
-
Box
Active
DC/DC Converter
4, Isolated
8.5 W
10V, 20V, 20V, 20V
250mA, 150mA, 75mA, 75mA
8V ~ 16V
Flyback
250kHz
Fully Populated
Board(s)
LM5157
TPS55289Q1EVM-011
TPS55289Q1EVM-011
TPS55289-Q1 EVALUATION MODULE
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥1,009.94000
Box
-
Box
Active
DC/DC, Step Up or Down
1, Non-Isolated
-
0.8V ~ 22V
3A
3V ~ 36V
Buck-Boost
400kHz
Fully Populated
Board(s)
TPS55289-Q1
Showing
of 5

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.