TPS55288EVM-045 | |
---|---|
DigiKey Part Number | 296-TPS55288EVM-045-ND |
Manufacturer | |
Manufacturer Product Number | TPS55288EVM-045 |
Description | CREATE EVM FOR DEVICE TPS55288 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS55288 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.8V ~ 20V | |
Current - Output | 5A | |
Voltage - Input | 2.7V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS55288 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |