DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 5 Factory | 1 : ¥214.69000 Box | - | Box | Active | DC/DC Converter | 1, Isolated | 10 W | 5V | 2A | 17V ~ 36V | Flyback | 350kHz | Fully Populated | Board(s) | MAX17599 | ||
0 In Stock Check Lead Time | 1 : ¥1,049.54000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | - | 5V | 1A | 24V | Flyback | 400kHz | Fully Populated | Board(s) | BD7F100 |