BD7F100HFN-EVK-002 | |
---|---|
DigiKey Part Number | BD7F100HFN-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | BD7F100HFN-EVK-002 |
Description | EVAL BOARD FOR BD7F100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BD7F100 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 24V | |
Regulator Topology | Flyback | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD7F100 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,049.54000 | ¥1,049.54 |