DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,751.00000 Box | - | Box | Active | DC/DC Converter | 1, Isolated | 52.5V | 700mA | 10V ~ 15V | Flyback | - | Fully Populated | Board(s) | LT3748 | ||
1 In Stock | 1 : ¥1,751.00000 Box | - | Box | Active | DC/DC Converter | 1, Isolated | 12V | 2.5A | 22V ~ 75V | Flyback | 289kHz | Fully Populated | Board(s) | LT3748 |