TPS650330Q1EVM

DigiKey Part Number
296-TPS650330Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS650330Q1EVM
Description
TPS650330-Q1 AUTOMOTIVE CAMERA M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TPS650330-Q1 - DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4, Non-Isolated
Voltage - Output
0.9V ~ 1.9V, 2.5V ~ 4V
Current - Output
300mA, 1.2A, 1.5A
Voltage - Input
2.5V ~ 5.5V, 4V ~ 18.3V
Regulator Topology
Buck
Frequency - Switching
2.3MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
TPS650330-Q1
Note
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,960.43000¥1,960.43
Manufacturers Standard Package