TPS650330Q1EVM | |
---|---|
DigiKey Part Number | 296-TPS650330Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS650330Q1EVM |
Description | TPS650330-Q1 AUTOMOTIVE CAMERA M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS650330-Q1 - DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 0.9V ~ 1.9V, 2.5V ~ 4V | |
Current - Output | 300mA, 1.2A, 1.5A | |
Voltage - Input | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.3MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS650330-Q1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.43000 | ¥1,960.43 |