Evaluation and Demonstration Boards and Kits

Results: 2
Packaging
BoxBulk
Embedded
-No
Utilized IC / Part
EPC2108EPC2215
Primary Attributes
60V, 1.5A Max Output GaNFET Capability200V, 15A Max Output GaNFET Capability
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Embedded
Utilized IC / Part
Primary Attributes
Supplied Contents
EPC9099
EPC9099
BOARD DEV EPC2215 200V EGAN FET
EPC
18
In Stock
1 : ¥1,700.24000
Box
Box
Active
Power Management
Half H-Bridge Driver (External FET)
-
EPC2215
200V, 15A Max Output GaNFET Capability
Board(s)
EPC9064
EPC9064
BOARD DEV FOR EPC2108 100V EGAN
EPC
3
In Stock
1 : ¥1,641.96000
Bulk
Bulk
Active
Power Management
Half H-Bridge Driver (External FET)
No
EPC2108
60V, 1.5A Max Output GaNFET Capability
Board(s)
Showing
of 2

Evaluation and Demonstration Boards and Kits


Products within this family provide a convenient means of evaluating the performance or behavior of some focus device, in the context of a proven implementation that is generally well-documented and supported by evaluation software, as appropriate. Typically consisting of a printed circuit board on which the focus device has been populated along with necessary or helpful support components, additional components such as cabling or power supplies may also be included. Evaluation platforms for device classes that are particularly numerous or distinctive in their classification such as ADCs, DACs, and switch-mode power supplies may be grouped together as a separate product family.