Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,316 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.91736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | 5.5mA | 2.95 V ~ 3.65 V | 2 x Single Phase | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
14,716 In Stock | 1 : ¥30.94000 Tray | - | Tray | Active | 50kOhm, 80kOhm, 120kOhm | 0.5% | 3.2V, 5.5V | 0.4V, 0.8V | 13mA | 2.8 V ~ 3.6 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 48-TQFP | 48-TQFP (7x7) |