Energy Metering

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Input Impedance
113kOhm, 256kOhm, 7.8MOhm400kOhm490kOhm-
Measurement Error
0.1%0.2%0.25%-
Voltage - I/O High
2V, 2.4V2.4V2.4V, 2.5V2.4V, 3V
Voltage - I/O Low
0.4V0.4V, 0.8V0.8V, 0.4V
Current - Supply
7mA9.3mA20mA25mA
Voltage - Supply
2.8 V ~ 3.7 V2.97 V ~ 3.63 V3 V ~ 3.6 V
Meter Type
3 PhaseSingle Phase
Package / Case
28-WFQFN Exposed Pad, CSP32-WFQFN Exposed Pad, CSP40-WFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP-WQ (5x5)32-LFCSP (5x5)40-LFCSP-WQ (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Impedance
Measurement Error
Voltage - I/O High
Voltage - I/O Low
Current - Supply
Voltage - Supply
Meter Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-LFCSP-WQ
ADE7953ACPZ
IC ENERGY METERING 1PH 28LFCSP
Analog Devices Inc.
1
In Stock
1 : ¥44.12000
Tray
-
Tray
Active
-
0.1%
2.4V
0.4V
7mA
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
Surface Mount
28-WFQFN Exposed Pad, CSP
28-LFCSP-WQ (5x5)
40-LFCSP-WQ
ADE7880ACPZ-RL
IC ENERGY METERING 3PH 40LFCSP
Analog Devices Inc.
2,038
In Stock
1 : ¥175.54000
Cut Tape (CT)
2,500 : ¥92.65910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
490kOhm
-
2.4V, 3V
0.4V, 0.8V
25mA
2.97 V ~ 3.63 V
3 Phase
-40°C ~ 85°C
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
32-LFCSP-WQ
ADE9153AACPZ-RL
1 PH MTR IC W/AUTO CALIBRATION
Analog Devices Inc.
4,639
In Stock
1 : ¥81.35000
Cut Tape (CT)
5,000 : ¥42.29165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
113kOhm, 256kOhm, 7.8MOhm
0.25%
2.4V, 2.5V
0.8V, 0.4V
9.3mA
2.97 V ~ 3.63 V
Single Phase
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
40-LFCSP-WQ
ADE7858AACPZ
IC ENERGY METER MULTIFUN 40LFCSP
Analog Devices Inc.
15
In Stock
1 : ¥104.05000
Tray
-
Tray
Active
400kOhm
0.2%
2V, 2.4V
0.4V, 0.8V
20mA
2.8 V ~ 3.7 V
3 Phase
-40°C ~ 85°C
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
40-LFCSP-WQ
ADE7868AACPZ
IC ENERGY METERING 3PH 40LFCSP
Analog Devices Inc.
100
In Stock
1 : ¥107.62000
Tray
-
Tray
Active
400kOhm
0.2%
2V, 2.4V
0.4V, 0.8V
20mA
2.8 V ~ 3.7 V
3 Phase
-40°C ~ 85°C
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
Showing
of 5

Energy Metering


Energy metering integrated circuits are designed for high accuracy electrical energy measurement in single, dual, and three phase power line systems. They measure line voltage and current, and can calculate active, reactive, and apparent energy as well as instantaneous rms voltage and current.