Encoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Encoder Type | Output Type | Pulses per Revolution | Voltage - Supply | Actuator Type | Detent | Built in Switch | Mounting Type | Orientation | Termination Style | Rotational Life (Cycles Min) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,295 In Stock | 1 : ¥91.47000 Tube | - | Tube | Active | Not Verified | Magnetic | SSI | 4096 | 5.6V | External Magnet, Not Included | No | No | Surface Mount | Vertical | Surface Mount (SMD,SMT) | - | ||
2,047 In Stock | 1 : ¥202.84000 Box | Box | Active | Not Verified | Incremental | Quadrature with Index (Incremental) | Programmable | 3.6V ~ 5.5V | 2mm ~ 8mm Open Center | No | No | Chassis Mount, Motors | Vertical | Terminal Pins | - | |||
559 In Stock | 1 : ¥459.49000 Bulk | Bulk | Active | Not Verified | Magnetic | Binary (Absolute) | 1024 | 5V | 6mm Dia Round End | No | No | Chassis Mount | Vertical | Terminal Pins | - | |||
439 In Stock | 1 : ¥162.54000 Box | Box | Active | Not Verified | Incremental | Quadrature with Index (Incremental) | 2048 | 3.6V ~ 5.5V | 4mm Open Center | No | No | Chassis Mount, Motors | Right Angle | Terminal Pins | - | |||
62 In Stock | 1 : ¥1,620.25000 Bulk | Bulk | Active | Not Verified | Optical | Gray Code (Absolute) | 16384 | 5V | 10mm Geared Center | No | No | Chassis Mount | - | Pin Strip | - | |||
18 In Stock | 1 : ¥1,505.91000 Bulk | Bulk | Active | Not Verified | Optical | Gray Code (Absolute) | 4096 | 5V | 10mm Geared Center | No | No | Chassis Mount | - | Pin Strip | - | |||
65 In Stock | 1 : ¥406.70000 Bulk | Bulk | Active | Not Verified | Optical | Quadrature with Index (Incremental) | 500 | 5V | 8mm Open Center | No | No | Chassis Mount, Motors | - | Terminal Pins | - | |||
2 In Stock | 1 : ¥950.52000 Bulk | Bulk | Active | Not Verified | Optical | TTL | 10000 | 4.5V ~ 5.5V | Shaft | No | No | Chassis Mount | Vertical | Pin Header | - | |||
8 In Stock | 1 : ¥555.72000 Bulk | Bulk | Active | Not Verified | Optical | Quadrature (Incremental) | 1024 | 5V | 1/4" Open Center | No | No | Chassis Mount, Motors | Vertical | Terminal Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥202.84000 Box | Box | Active | Not Verified | Incremental | Quadrature with Index (Incremental) | Programmable | 3.1V ~ 5.5V | 2mm ~ 8mm Open Center | No | No | Chassis Mount, Motors | Vertical | Terminal Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥545.44000 Bulk | Bulk | Active | Not Verified | Optical | Quadrature (Incremental) | 200 | 5V | 1/4" Open Center | No | No | Chassis Mount, Motors | Vertical | Terminal Pins | - |