EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,300 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥2.61375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 2 A | C = 1000pF | No | -40°C ~ 85°C | General Purpose | 50V | Surface Mount | 2706 (6816 Metric), 3 PC Pad | 0.268" L x 0.063" W (6.80mm x 1.60mm) | 0.075" (1.90mm) | |||
246 In Stock | 1 : ¥63.67000 Box | Box | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 5MHz ~ 1GHz | - | 10 A | - | No | -40°C ~ 85°C | Data Lines for Mobile Devices | 150V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.492" (12.50mm) | |||
1,932 In Stock | 1 : ¥79.32000 Cut Tape (CT) 500 : ¥48.44742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 39dB @ 100MHz | - | 5 A | C = 1000pF | No | -55°C ~ 125°C | General Purpose | 500V | Surface Mount | 1812 (4532 Metric), 3 PC Pad | 0.179" L x 0.126" W (4.55mm x 3.20mm) | 0.104" (2.65mm) |