BNX024H01L

DigiKey Part Number
490-7833-2-ND - Tape & Reel (TR)
490-7833-1-ND - Cut Tape (CT)
490-7833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNX024H01L
Description
FILTER LC 4.7UF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX024H01L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 100kHz ~ 1GHz
Resistance - Channel (Ohms)
0.00043
Current
20 A
Values
C = 4.7µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.146" (3.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.94000¥51.94
10¥44.49500¥444.95
25¥43.44120¥1,086.03
50¥42.38020¥2,119.01
100¥31.78520¥3,178.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥30.72573¥12,290.29
800¥29.66616¥23,732.93
1,200¥28.18288¥33,819.46
2,800¥27.54716¥77,132.05
Manufacturers Standard Package