EMIF08-1005M16 | |
---|---|
DigiKey Part Number | 497-7742-2-ND - Tape & Reel (TR) 497-7742-1-ND - Cut Tape (CT) 497-7742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF08-1005M16 |
Description | FILTER RC(PI) 100 OHM/45PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 45pF (Total) 10 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF08-1005M16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 100MHz (Cutoff) | |
Attenuation Value | -34dB @ 900MHz ~ 1.8GHz | |
Resistance - Channel (Ohms) | 100 | |
Current | 10 mA | |
Values | R = 100Ohms, C = 45pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.059" W (3.30mm x 1.50mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥4.28500 | ¥42.85 |
25 | ¥3.49920 | ¥87.48 |
50 | ¥3.14380 | ¥157.19 |
100 | ¥2.85730 | ¥285.73 |
250 | ¥2.71460 | ¥678.65 |
500 | ¥2.42880 | ¥1,214.40 |
1,000 | ¥2.28598 | ¥2,285.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76825 | ¥5,304.75 |