NUF6400MNTBG | |
---|---|
DigiKey Part Number | NUF6400MNTBGOSTR-ND - Tape & Reel (TR) NUF6400MNTBGOSCT-ND - Cut Tape (CT) NUF6400MNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6400MNTBG |
Description | FILTER RC(PI) 100 OHM/50PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 50pF 20 mA 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6400MNTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 35MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 2.4GHz | |
Resistance - Channel (Ohms) | 100 | |
Current | 20 mA | |
Values | R = 100Ohms, C = 50pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.11120 | ¥102.78 |
50 | ¥3.69300 | ¥184.65 |
100 | ¥3.35710 | ¥335.71 |
250 | ¥3.18932 | ¥797.33 |
500 | ¥2.85368 | ¥1,426.84 |
1,000 | ¥2.68579 | ¥2,685.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51792 | ¥7,553.76 |
6,000 | ¥2.35005 | ¥14,100.30 |
15,000 | ¥2.23255 | ¥33,488.25 |
30,000 | ¥2.18219 | ¥65,465.70 |