EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
752 In Stock | 1 : ¥84.42000 Bulk | Bulk | Active | Low Pass | 1st | RC | 1 | - | - | 150 | R = 150Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | 125VAC | Through Hole | Radial | 1.079" L x 0.440" W (27.40mm x 11.18mm) | 0.657" (16.70mm) | |||
3,802 In Stock | 1 : ¥120.21000 Bulk | Bulk | Active | Low Pass | 1st | RC | 1 | - | - | 100 | R = 100Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | 600V | Through Hole | Radial | 1.079" L x 0.390" W (27.40mm x 9.90mm) | 0.657" (16.70mm) | |||
3,412 In Stock | 1 : ¥19.30000 Bulk | Bulk | Active | Low Pass | 1st | RC | 1 | - | - | 47 | R = 47Ohms, C = 0.047µF | No | -40°C ~ 85°C | General Purpose | 250VAC | Through Hole | Radial | 0.728" L x 0.287" W (18.50mm x 7.30mm) | 0.512" (13.00mm) | |||
907 In Stock | 1 : ¥120.21000 Bulk | Bulk | Active | Low Pass | 1st | - | 1 | - | - | 22 | R = 22Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | 600V | Through Hole | Radial | 1.079" L x 0.390" W (27.40mm x 9.90mm) | 0.657" (16.70mm) | |||
2,630 In Stock | 1 : ¥19.89000 Bulk | Bulk | Active | Low Pass | 1st | RC | 1 | - | - | 100 | R = 100Ohms, C = 0.022µF | No | -40°C ~ 85°C | General Purpose | 250VAC | Through Hole | Radial | 0.728" L x 0.287" W (18.50mm x 7.30mm) | 0.512" (13.00mm) | |||
241 In Stock | 1 : ¥34.68000 Bulk | Bulk | Active | Low Pass | 1st | RC | 1 | - | - | 47 | R = 47Ohms, C = 0.47µF | No | -40°C ~ 85°C | General Purpose | 275VAC | Through Hole | Radial | 1.201" L x 0.602" W (30.50mm x 15.30mm) | 0.866" (22.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥187.71000 Bulk | Bulk | Active | Low Pass | 1st | RC | 1 | - | - | 47 | R = 47Ohms, C = 0.1µF | No | -55°C ~ 85°C | General Purpose | 200V | Through Hole | Radial | 1.079" L x 0.390" W (27.40mm x 9.90mm) | 0.657" (16.70mm) |