NUF8402MNT4G

DigiKey Part Number
NUF8402MNT4GOSTR-ND - Tape & Reel (TR)
NUF8402MNT4GOSCT-ND - Cut Tape (CT)
NUF8402MNT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUF8402MNT4G
Description
FILTER RC(PI) 100 OHM/17PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 17pF 16-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
8
Center / Cutoff Frequency
105MHz (Cutoff)
Attenuation Value
-35dB @ 800MHz ~ 2.2GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 17pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
16-VFDFN Exposed Pad
Size / Dimension
0.157" L x 0.063" W (4.00mm x 1.60mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥4.40000¥44.00
25¥3.59280¥89.82
50¥3.22480¥161.24
100¥2.93170¥293.17
250¥2.78544¥696.36
500¥2.49216¥1,246.08
1,000¥2.34562¥2,345.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.27707¥9,108.28
8,000¥2.12526¥17,002.08
12,000¥2.01900¥24,228.00
28,000¥1.97346¥55,256.88
Manufacturers Standard Package