EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,589 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥1.02973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | LC (T-Type) | 1 | - | - | - | 2 A | C = 0.22µF | No | -55°C ~ 125°C | - | 10V | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
14,419 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.23069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Low Pass | 2nd | RC (Pi) | 2 | - | - | 22 | - | R = 22Ohms, C = 68pF | Yes | -55°C ~ 125°C | USB | - | Surface Mount | SC-74, SOT-457 | 0.118" L x 0.059" W (3.00mm x 1.50mm) | 0.043" (1.09mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥1.40100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 25MHz (Cutoff) | 30dB @ 70MHz ~ 2GHz | - | 100 mA | - | No | -40°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) |