BNX027H01L

DigiKey Part Number
490-13423-2-ND - Tape & Reel (TR)
490-13423-1-ND - Cut Tape (CT)
490-13423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNX027H01L
Description
FILTER LC 22UF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 22µF 20 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX027H01L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 40kHz ~ 1GHz
Resistance - Channel (Ohms)
0.00043
Current
20 A
Values
C = 22µF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
16V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.146" (3.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.96000¥52.96
10¥45.42200¥454.22
25¥44.33880¥1,108.47
50¥43.25580¥2,162.79
100¥32.44230¥3,244.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥31.36058¥12,544.23
800¥30.27910¥24,223.28
1,200¥28.76514¥34,518.17
2,800¥28.11632¥78,725.70
Manufacturers Standard Package