ECS-240-8-37-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-240-8-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-37-CKM-TR3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-37-CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.61240 | ¥130.62 |
100 | ¥2.32170 | ¥232.17 |
500 | ¥2.20564 | ¥1,102.82 |
1,000 | ¥1.85739 | ¥1,857.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65050 | ¥4,951.50 |
6,000 | ¥1.59548 | ¥9,572.88 |
15,000 | ¥1.54047 | ¥23,107.05 |