ECLAMP2410PQTCT | |
---|---|
DigiKey Part Number | ECLAMP2410PQTCTTR-ND - Tape & Reel (TR) ECLAMP2410PQTCTCT-ND - Cut Tape (CT) ECLAMP2410PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2410PQTCT |
Description | FILTER RC(PI) 45 OHM/15PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 45Ohms, C = 15pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ECLAMP2410PQTCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 45 | |
Values | R = 45Ohms, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥10.20100 | ¥102.01 |
100 | ¥7.93330 | ¥793.33 |
500 | ¥6.72480 | ¥3,362.40 |
1,000 | ¥5.47801 | ¥5,478.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.15689 | ¥15,470.67 |
6,000 | ¥4.91132 | ¥29,467.92 |
9,000 | ¥4.68464 | ¥42,161.76 |