BNX024H01L | |
---|---|
DigiKey Part Number | 490-7833-2-ND - Tape & Reel (TR) 490-7833-1-ND - Cut Tape (CT) 490-7833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX024H01L |
Description | FILTER LC 4.7UF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX024H01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 100kHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 4.7µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥44.49300 | ¥444.93 |
25 | ¥43.43920 | ¥1,085.98 |
50 | ¥42.37840 | ¥2,118.92 |
100 | ¥31.78380 | ¥3,178.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥30.72435 | ¥12,289.74 |
800 | ¥29.66483 | ¥23,731.86 |
1,200 | ¥28.18161 | ¥33,817.93 |
2,800 | ¥27.54592 | ¥77,128.58 |