SBSPP0250104MXT

DigiKey Part Number
1608-1439-2-ND - Tape & Reel (TR)
1608-1439-1-ND - Cut Tape (CT)
1608-1439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP0250104MXT
Description
SURFACE MOUNT PI FILTER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.1µF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
37dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 0.1µF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.37000¥31.37
10¥24.06700¥240.67
50¥21.74440¥1,087.22
100¥18.71030¥1,871.03
500¥14.66494¥7,332.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥13.65352¥20,480.28
3,000¥13.14784¥39,443.52
4,500¥12.89498¥58,027.41
Manufacturers Standard Package