EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,300 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥2.61375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 2 A | C = 1000pF | No | -40°C ~ 85°C | General Purpose | 50V | Surface Mount | 2706 (6816 Metric), 3 PC Pad | 0.268" L x 0.063" W (6.80mm x 1.60mm) | 0.075" (1.90mm) | |||
3,662 In Stock | 1 : ¥6.55000 Cut Tape (CT) 4,000 : ¥3.17852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 200MHz (Cutoff) | - | - | 100 mA | L = 110nH, C = 22pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount, MLCC | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | ||
18,486 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.61038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 2 A | C = 3300pF | No | -55°C ~ 125°C | - | 100V | Surface Mount | 2706 (6816 Metric), 3 PC Pad | 0.268" L x 0.063" W (6.80mm x 1.60mm) | 0.075" (1.90mm) | |||
1,932 In Stock | 1 : ¥79.32000 Cut Tape (CT) 500 : ¥48.44742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 39dB @ 100MHz | - | 5 A | C = 1000pF | No | -55°C ~ 125°C | General Purpose | 500V | Surface Mount | 1812 (4532 Metric), 3 PC Pad | 0.179" L x 0.126" W (4.55mm x 3.20mm) | 0.104" (2.65mm) | |||
4,395 In Stock | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥1.15863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | LC (T-Type) | 1 | - | - | - | 700 mA | C = 220pF | No | -55°C ~ 125°C | - | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
19,856 In Stock | 1 : ¥4.59000 Cut Tape (CT) 1,500 : ¥2.38170 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 6 A | C = 1000pF | No | -40°C ~ 85°C | General Purpose | 100V | Through Hole | Radial - 3 Leads | 0.335" L x 0.138" W (8.50mm x 3.50mm) | 0.295" (7.50mm) | |||
8,276 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥2.61375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | - | - | - | 2 A | C = 360pF | No | -40°C ~ 85°C | General Purpose | 50V | Surface Mount | 2706 (6816 Metric), 3 PC Pad | 0.268" L x 0.063" W (6.80mm x 1.60mm) | 0.075" (1.90mm) | |||
466 In Stock | 1 : ¥79.32000 Cut Tape (CT) 500 : ¥48.44742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (Pi) | 1 | - | 39dB @ 100MHz | - | 5 A | C = 10000pF | No | - | General Purpose | 500V | Surface Mount | 1812 (4532 Metric), 3 PC Pad | 0.179" L x 0.126" W (4.55mm x 3.20mm) | 0.104" (2.64mm) | |||
463 In Stock | 1 : ¥2.47000 Cut Tape (CT) 4,000 : ¥1.02973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 2nd | LC (T-Type) | 1 | - | - | - | 1 A | C = 470pF | No | -55°C ~ 125°C | - | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥1.40100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 25MHz (Cutoff) | 30dB @ 70MHz ~ 2GHz | - | 100 mA | - | No | -40°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) |