4201-051LF

DigiKey Part Number
410-1071-ND
Manufacturer
Manufacturer Product Number
4201-051LF
Description
FILTER LC(PI) 5500PF CHASSIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing, 1 Turret Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
55dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 5500pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing, 1 Turret Lead
Size / Dimension
0.187" Dia x 0.359" L (4.75mm x 9.12mm)
Height
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.56000¥239.56
10¥231.82800¥2,318.28
25¥224.09880¥5,602.47
50¥216.37300¥10,818.65
100¥193.19010¥19,319.01
300¥191.27737¥57,383.21
Manufacturers Standard Package