NFA18SL227V1A45L | |
---|---|
DigiKey Part Number | 490-7791-2-ND - Tape & Reel (TR) 490-7791-1-ND - Cut Tape (CT) 490-7791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA18SL227V1A45L |
Description | FILTER LC 220MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 25 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SL227V1A45L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 220MHz (Cutoff) | |
Attenuation Value | 30dB @ 900MHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.97000 | ¥39.70 |
25 | ¥3.24080 | ¥81.02 |
50 | ¥2.91080 | ¥145.54 |
100 | ¥2.64640 | ¥264.64 |
250 | ¥2.51396 | ¥628.49 |
500 | ¥2.24926 | ¥1,124.63 |
1,000 | ¥2.11689 | ¥2,116.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.98461 | ¥7,938.44 |
8,000 | ¥1.85230 | ¥14,818.40 |
12,000 | ¥1.75968 | ¥21,116.16 |
28,000 | ¥1.71999 | ¥48,159.72 |