EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,019 In Stock | 1 : ¥36.22000 Bulk | Bulk | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 100kHz ~ 1GHz | - | 15 A | - | No | -40°C ~ 125°C | Data Lines for Mobile Devices | 25V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.335" (8.50mm) | |||
1,482 In Stock | 1 : ¥40.64000 Cut Tape (CT) 400 : ¥24.05355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 5th | LC | 2 | - | 35dB @ 1MHz ~ 1GHz | 0.00043 | 20 A | C = 1µF | No | -40°C ~ 125°C | Data Lines for Mobile Devices | 50V | Surface Mount | 4-SMD, No Lead | 0.476" L x 0.358" W (12.10mm x 9.10mm) | 0.130" (3.30mm) | |||
5,568 In Stock | 1 : ¥51.94000 Cut Tape (CT) 400 : ¥30.72573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 5th | LC | 2 | - | 35dB @ 100kHz ~ 1GHz | 0.00043 | 20 A | C = 4.7µF | No | -55°C ~ 125°C | - | 50V | Surface Mount | 4-SMD, No Lead | 0.476" L x 0.358" W (12.10mm x 9.10mm) | 0.146" (3.70mm) | |||
1,349 In Stock | 1 : ¥51.94000 Cut Tape (CT) 400 : ¥30.72573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 5th | LC | 2 | - | 35dB @ 30kHz ~ 1GHz | 0.00043 | 20 A | C = 47µF | No | -40°C ~ 105°C | Data Lines for Mobile Devices | 16V | Surface Mount | 4-SMD, J-Lead | 0.476" L x 0.358" W (12.10mm x 9.10mm) | 0.146" (3.70mm) | |||
246 In Stock | 1 : ¥63.67000 Box | Box | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 5MHz ~ 1GHz | - | 10 A | - | No | -40°C ~ 85°C | Data Lines for Mobile Devices | 150V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.492" (12.50mm) | |||
3,835 In Stock | 1 : ¥68.26000 Box | Box | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 1MHz ~ 1GHz | - | 10 A | - | No | -40°C ~ 85°C | Data Lines for Mobile Devices | 50V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.492" (12.50mm) |