NUF4220MNT1G | |
---|---|
DigiKey Part Number | NUF4220MNT1GOSTR-ND - Tape & Reel (TR) NUF4220MNT1GOSCT-ND - Cut Tape (CT) NUF4220MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4220MNT1G |
Description | FILTER LC(PI) 4.9NH/205PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 4.9nH, C = 205pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF4220MNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 16MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 0.85 | |
Values | L = 4.9nH, C = 205pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥6.28720 | ¥157.18 |
50 | ¥5.64620 | ¥282.31 |
100 | ¥5.13280 | ¥513.28 |
250 | ¥4.87608 | ¥1,219.02 |
500 | ¥4.36280 | ¥2,181.40 |
1,000 | ¥4.10607 | ¥4,106.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84946 | ¥11,548.38 |
6,000 | ¥3.59284 | ¥21,557.04 |
15,000 | ¥3.41319 | ¥51,197.85 |