IP4252CZ16-8-TTL,1 | |
---|---|
DigiKey Part Number | 1727-5675-2-ND - Tape & Reel (TR) 1727-5675-1-ND - Cut Tape (CT) 1727-5675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4252CZ16-8-TTL,1 |
Description | FILTER RC(PI) 40 OHM/12PF SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 40Ohms, C = 12pF (Total) 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IP4252CZ16-8-TTL,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 12dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 40 | |
Values | R = 40Ohms, C = 12pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | LAN, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.62160 | ¥65.54 |
50 | ¥2.53340 | ¥126.67 |
100 | ¥2.40160 | ¥240.16 |
250 | ¥2.00868 | ¥502.17 |
500 | ¥1.55896 | ¥779.48 |
1,000 | ¥1.48474 | ¥1,484.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.39737 | ¥5,589.48 |
8,000 | ¥1.31004 | ¥10,480.32 |
12,000 | ¥1.22270 | ¥14,672.40 |
28,000 | ¥1.16157 | ¥32,523.96 |