MEM1005PP251T001 | |
---|---|
DigiKey Part Number | 445-174941-2-ND - Tape & Reel (TR) 445-174941-1-ND - Cut Tape (CT) 445-174941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1005PP251T001 |
Description | FILTER LC (PI) 250MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350 mA 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1005PP251T001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | 30dB @ 700MHz ~ 3GHz | |
Resistance - Channel (Ohms) | - | |
Current | 350 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height | 0.016" (0.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥4.20000 | ¥42.00 |
25 | ¥3.43120 | ¥85.78 |
50 | ¥3.08260 | ¥154.13 |
100 | ¥2.80200 | ¥280.20 |
250 | ¥2.66192 | ¥665.48 |
500 | ¥2.38170 | ¥1,190.85 |
1,000 | ¥2.24160 | ¥2,241.60 |
5,000 | ¥1.96140 | ¥9,807.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.86333 | ¥18,633.30 |
30,000 | ¥1.82130 | ¥54,639.00 |