MEM1005PP251T001

DigiKey Part Number
445-174941-2-ND - Tape & Reel (TR)
445-174941-1-ND - Cut Tape (CT)
445-174941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM1005PP251T001
Description
FILTER LC (PI) 250MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 350 mA 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM1005PP251T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
30dB @ 700MHz ~ 3GHz
Resistance - Channel (Ohms)
-
Current
350 mA
Values
-
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height
0.016" (0.40mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥4.20000¥42.00
25¥3.43120¥85.78
50¥3.08260¥154.13
100¥2.80200¥280.20
250¥2.66192¥665.48
500¥2.38170¥1,190.85
1,000¥2.24160¥2,241.60
5,000¥1.96140¥9,807.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.86333¥18,633.30
30,000¥1.82130¥54,639.00
Manufacturers Standard Package