Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥1,280.73000 Bulk | Bulk | Active | Chassis Mount | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure | 2A (DC) | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
89 In Stock | 1 : ¥1,600.91000 Bulk | Bulk | Active | Chassis Mount | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Control Box Enclosure, Illuminated (Red) | 2A (DC) | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
34 In Stock | 1 : ¥1,896.46000 Box | Box | Active | Chassis Mount | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure, Illuminated (Red) | 2A (DC) | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC | |||
48 In Stock | 1 : ¥1,937.51000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure, Illuminated (Red) | 2A (DC) | 24 V | Circular - 30.00mm Dia | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
23 In Stock | 1 : ¥1,305.36000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure | 2A (DC) | 24 V | Circular - 30.00mm Dia | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
21 In Stock | 1 : ¥451.54000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | - | 2A (DC) | 24 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
7 In Stock | 1 : ¥1,239.68000 Bulk | Bulk | Active | Panel Mount, Front | Key Lock | 3PST-2NC/1NO | On-Off, Off-On | Illuminated (Red) | 2A (DC) | 24 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
6 In Stock | 1 : ¥1,305.36000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure | 2A (DC) | 30 V | Circular - 30.00mm Dia | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
5 In Stock | 1 : ¥1,453.14000 Bulk | Bulk | Active | Chassis Mount | Pull or Twist | 4PST-2NO/2NC | On-Off, Off-On | Control Box Enclosure | 2A (DC) | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
6 In Stock | 1 : ¥1,477.76000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure, Illuminated (Red) | 2A (DC) | 24 V | Circular - 30.00mm Dia | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
3 In Stock | 1 : ¥1,847.21000 Box | Box | Active | Chassis Mount | Twist | DPST-NC | On-Off | Control Box Enclosure, Padlock Style | 2A (DC) | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
3 In Stock | 1 : ¥1,896.46000 Box | Box | Active | Chassis Mount | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure, Illuminated (Red) | 2A (DC) | 30 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC | |||
3 In Stock | 1 : ¥2,298.75000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Control Box Enclosure, Illuminated (Red), Washdown Cover | 2A (DC) | 24 V | Circular - 30.00mm Dia | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC | |||
3 In Stock | 1 : ¥2,364.42000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 3PST-2NC/1NO | On-Off, Off-On | Control Box Enclosure, Illuminated (Red), Washdown Cover | 2A (DC) | 24 V | Circular - 30.00mm Dia | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VDC | |||
12 In Stock | 1 : ¥599.32000 Box | Box | Active | Panel Mount, Front | Pull or Twist | DPST-NO/NC | On-Off, Off-On | Illuminated (Red) | 2A (DC) | 24 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
5 In Stock | 1 : ¥599.32000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | 4PST-2NO/2NC | On-Off, Off-On | - | 2A (DC) | 24 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
4 In Stock | 1 : ¥599.32000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 4PST-3NC/1NO | On-Off, Off-On | - | 2A (DC) | 30 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
2 In Stock | 1 : ¥599.32000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Illuminated (Red) | 2A (DC) | 30 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
2 In Stock | 1 : ¥599.32000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 4PST-NC | On-Off | - | 2A (DC) | 30 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
5 In Stock | 1 : ¥730.67000 Box | Box | Active | Panel Mount, Front | Pull or Twist | 4PST-NC | On-Off | Illuminated (Red) | 2A (DC) | 24 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
2 In Stock | 1 : ¥1,116.53000 Bulk | Bulk | Active | Panel Mount, Front | Key Lock | 4PST-2NO/2NC | On-Off, Off-On | - | 2A (DC) | 30 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
2 In Stock | 1 : ¥1,116.53000 Bulk | Bulk | Active | Panel Mount, Front | Key Lock | 4PST-3NC/1NO | On-Off, Off-On | - | 2A (DC) | 30 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
14 In Stock | 1 : ¥1,239.68000 Bulk | Bulk | Active | Panel Mount, Front | Key Lock | 4PST-2NO/2NC | On-Off, Off-On | Illuminated (Red) | 2A (DC) | 24 V | Circular - 30.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | 24 VAC/DC | |||
3 In Stock | 1 : ¥1,280.73000 Box | Box | Active | Chassis Mount | Pull or Twist | DPST-NO/NC | On-Off, Off-On | Control Box Enclosure | 2A (DC) | 24 V | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 55°C | - | |||
2 In Stock | 1 : ¥1,748.69000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | Control Box Enclosure, Washdown Cover | 2A (DC) | 24 V | Circular - 30.00mm Dia | Connector | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | - |