SSA-EB1P-22 | |
---|---|
DigiKey Part Number | 2170-SSA-EB1P-22-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1P-22 |
Description | SW ESTOP PULL/TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥599.32000 | ¥599.32 |