Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥265.83000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
38 In Stock | 1 : ¥449.82000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC | |||
83 In Stock | 1 : ¥338.90000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
5 In Stock | 1 : ¥1,106.69000 Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NC | On-Off | - | 10A (AC/DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 5 : ¥617.76600 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥918.56000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 125 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥918.56000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
0 In Stock Check Lead Time | 1 : ¥1,106.69000 Bulk | Bulk | Active | Panel Mount, Front | Pull or Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 125 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Front | Pull or Twist | 3PST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | - |