Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.82000 | ¥449.82 |
5 | ¥416.86200 | ¥2,084.31 |
10 | ¥383.95600 | ¥3,839.56 |
25 | ¥356.53200 | ¥8,913.30 |
50 | ¥329.10480 | ¥16,455.24 |
100 | ¥312.65070 | ¥31,265.07 |