Emergency Stop (E-Stop) Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,025 In Stock | 1 : ¥430.11000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC/DC) | 250 V | 250 V | Circular - 22.30mm Dia | Cable Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 65°C | - | |||
55 In Stock | 1 : ¥617.13000 Bag | Bag | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | - | - | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -25°C ~ 55°C | - | |||
18 In Stock | 1 : ¥2,155.73000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NO/NC | On-Off, Off-On | Status Indicator | 1A (DC) | - | 24 V | Circular - 22.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -40°C ~ 85°C | - |