Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Status Indicator | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Nut, 1 O-Ring |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,155.73000 | ¥2,155.73 |
5 | ¥2,124.04000 | ¥10,620.20 |
10 | ¥2,028.93000 | ¥20,289.30 |
30 | ¥1,902.12133 | ¥57,063.64 |