XC7Z020-2CLG484I

DigiKey Part Number
122-1896-ND
Manufacturer
Manufacturer Product Number
XC7Z020-2CLG484I
Description
IC SOC CORTEX-A9 766MHZ 484BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 766MHz 484-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
XC7Z020-2CLG484I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
766MHz
Primary Attributes
Artix™-7 FPGA, 85K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-LFBGA, CSPBGA
Supplier Device Package
484-CSPBGA (19x19)
Number of I/O
130
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,632.93000¥1,632.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.