System On Chip (SoC)

Results: 12
Manufacturer
AMDGHI Electronics, LLCMicrochip TechnologyTexas Instruments
Series
-PolarFire®SmartFusion®SmartFusion®2Zynq®-7000
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Architecture
DSP, MCU, MPUMCU, FPGAMPUMPU, FPGA
Core Processor
ARM Cortex-M7ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7xARM® Cortex®-M3Dual ARM® Cortex®-A9 MPCore™ with CoreSight™RISC-V
Flash Size
128KB256KB2MB-
RAM Size
64KB230.4KB256KB1MB1.5MB
Peripherals
DDR, PCIe, SERDESDMADMA, PCI, PWMDMA, POR, WDTDMA, PWM, WDTPWM
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTGCANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USBCANbus, Ethernet, I2C, SPI, UART/USART, USBEBI/EMI, Ethernet, I2C, SPI, UART/USARTMCAN, MMC/SD/SDIO, I2C, SPI, UART, USB
Speed
80MHz166MHz480MHz667MHz766MHz2GHz, 1GHz, 1GHz-
Primary Attributes
-Artix™-7 FPGA, 28K Logic CellsArtix™-7 FPGA, 85K Logic CellsFPGA - 23K Logic ModulesFPGA - 25K Logic ModulesProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C0°C ~ 100°C0°C ~ 85°C (TJ)
Package / Case
100-LQFP158-BGA, FCBGA225-LFBGA, CSPBGA256-LBGA325-TFBGA, FCBGA484-BFBGA, FCBGA484-BGA484-LFBGA, CSPBGA770-BFBGA, FCBGA
Supplier Device Package
100-LQFP (14x14)158-FCBGA225-CSPBGA (13x13)256-FPBGA (17x17)325-FCBGA (11x11)484-CSPBGA (19x19)484-FCBGA (19x19)484-FPBGA (23x23)770-FCBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
250
In Stock
1 : ¥180.62000
Box
-
Box
Active
MPU
ARM Cortex-M7
2MB
1MB
PWM
CANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USB
480MHz
-
-40°C ~ 85°C
-
-
100-LQFP
100-LQFP (14x14)
484-FGG484
M2S025-FGG484
IC SOC CORTEX-M3 166MHZ 484FBGA
Microchip Technology
339
In Stock
1 : ¥688.85000
Tray
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DDR, PCIe, SERDES
CANbus, Ethernet, I2C, SPI, UART/USART, USB
166MHz
FPGA - 25K Logic Modules
0°C ~ 85°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
225-CSBGA
XC7Z010-2CLG225I
IC SOC CORTEX-A9 766MHZ 225BGA
AMD
147
In Stock
1 : ¥812.61000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
766MHz
Artix™-7 FPGA, 28K Logic Cells
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
484-FGG484
M2S025-FGG484I
IC SOC CORTEX-M3 166MHZ 484FBGA
Microchip Technology
154
In Stock
1 : ¥861.00000
Tray
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DDR, PCIe, SERDES
CANbus, Ethernet, I2C, SPI, UART/USART, USB
166MHz
FPGA - 25K Logic Modules
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FPBGA (23x23)
484-LFBGA
XC7Z020-1CLG484C
IC SOC CORTEX-A9 667MHZ 484BGA
AMD
636
In Stock
1 : ¥1,238.04000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
0°C ~ 85°C (TJ)
-
-
484-LFBGA, CSPBGA
484-CSPBGA (19x19)
256 FBGA
M2S025-VFG256I
IC SOC CORTEX-M3 166MHZ 256FBGA
Microchip Technology
129
In Stock
1 : ¥765.32000
Tray
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DDR, PCIe, SERDES
CANbus, Ethernet, I2C, SPI, UART/USART, USB
166MHz
FPGA - 25K Logic Modules
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FPBGA (17x17)
512
In Stock
1 : ¥660.20000
Tray
-
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DDR, PCIe, SERDES
CANbus, Ethernet, I2C, SPI, UART/USART, USB
166MHz
FPGA - 25K Logic Modules
-40°C ~ 100°C (TJ)
-
-
158-BGA, FCBGA
158-FCBGA
AM6852ATGGHAALZR
TDA4VL21HGAALZRQ1
AUTOMOTIVE SYSTEM-ON-A-CHIP WITH
Texas Instruments
248
In Stock
1 : ¥739.18000
Cut Tape (CT)
250 : ¥619.94272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DSP, MCU, MPU
ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x
-
1.5MB
DMA, PWM, WDT
MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB
2GHz, 1GHz, 1GHz
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
770-BFBGA, FCBGA
770-FCBGA (23x23)
5
In Stock
1 : ¥587.60000
Tray
Tray
Active
MPU, FPGA
RISC-V
128KB
230.4KB
DMA, PCI, PWM
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
-
FPGA - 23K Logic Modules
0°C ~ 100°C
-
-
484-BFBGA, FCBGA
484-FCBGA (19x19)
256 FBGA
A2F200M3F-FGG256I
IC SOC CORTEX-M3 80MHZ 256FBGA
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥414.10000
Tray
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DMA, POR, WDT
EBI/EMI, Ethernet, I2C, SPI, UART/USART
80MHz
ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FPBGA (17x17)
325-CSPBGA
M2S025-FCSG325
IC SOC CORTEX-M3 166MHZ 325BGA
Microchip Technology
0
In Stock
Check Lead Time
176 : ¥495.21773
Tray
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DDR, PCIe, SERDES
CANbus, Ethernet, I2C, SPI, UART/USART, USB
166MHz
FPGA - 25K Logic Modules
0°C ~ 85°C (TJ)
-
-
325-TFBGA, FCBGA
325-FCBGA (11x11)
325-CSPBGA
M2S025-FCS325I
IC SOC CORTEX-M3 166MHZ 325BGA
Microchip Technology
0
In Stock
Check Lead Time
176 : ¥619.18722
Tray
Tray
Active
MCU, FPGA
ARM® Cortex®-M3
256KB
64KB
DDR, PCIe, SERDES
CANbus, Ethernet, I2C, SPI, UART/USART, USB
166MHz
FPGA - 25K Logic Modules
-40°C ~ 100°C (TJ)
-
-
325-TFBGA, FCBGA
325-FCBGA (11x11)
Showing
of 12

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.