PLS1012ASE7HKA

DigiKey Part Number
PLS1012ASE7HKA-ND
Manufacturer
Manufacturer Product Number
PLS1012ASE7HKA
Description
IC MPU QORIQ 800MHZ 211FCLGA
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC QorIQ® 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR3L
Ethernet
-
SATA
SATA 6Gbps (1)
USB
USB 2.0 (1), USB 3.0 + PHY
Operating Temperature
0°C ~ 105°C (TA)
Security Features
ARM TZ
Mounting Type
Surface Mount
Package / Case
211-VFLGA
Supplier Device Package
211-FCLGA (9.6x9.6)
Additional Interfaces
eMMC/SD/SDIO, I2C, I2S, SPI, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.11000¥170.11
10¥136.43900¥1,364.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.