Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥650.85000 Tray | Tray | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, BB2D, IPU, IVA, GPU, VPE | DDR3, SRAM | Yes | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | - | |||
34 In Stock | 1 : ¥704.70000 Tray | Tray | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, BB2D, IPU, IVA, GPU, VPE | DDR3, SRAM | Yes | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART | |||
113 In Stock | 1 : ¥628.52000 Tray | Tray | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, IPU, VPE | DDR3, SRAM | No | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | - | |||
0 In Stock Check Lead Time | 250 : ¥500.39920 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM® Cortex®-A15 | 2 Core, 32-Bit | 1.5GHz | DSP, IPU, VPE | DDR3, SRAM | No | - | GbE | SATA 3Gbps (1) | USB 2.0 (1), USB 3.0 (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 760-BFBGA, FCBGA | 760-FCBGA (23x23) | - |