Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,887 In Stock | 1 : ¥286.28000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | - | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA | 624-MAPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
530 In Stock | 1 : ¥341.53000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
737 In Stock | 1 : ¥346.95000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.6GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
271 In Stock | 1 : ¥676.32000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
1,542 In Stock | 1 : ¥746.44000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
1,006 In Stock | 1 : ¥868.19000 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
1,513 In Stock | 1 : ¥123.80000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
60 In Stock | 1 : ¥635.52000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
2,984 In Stock | 1 : ¥162.06000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (3) | 1.2V, 1.8V, 3.0V | 0°C ~ 95°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART | |||
800 In Stock | 1 : ¥169.45000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (3) | 1.2V, 1.8V, 3.0V | 0°C ~ 95°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART | |||
800 In Stock | 1 : ¥178.23000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100Mbps (1) | - | USB 2.0 + PHY (3) | 1.2V, 1.8V, 3.0V | -40°C ~ 105°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 432-TFBGA | 432-MAPBGA (13x13) | AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART | |||
300 In Stock | 1 : ¥392.26000 Tray | Tray | Not For New Designs | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
4 In Stock | 1 : ¥753.50000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
0 In Stock Check Lead Time | 1 : ¥904.06000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TA) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥536.29733 Tray | Tray | Active | ARM® Cortex®-A9 | 2 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥745.54733 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART | |||
0 In Stock Check Lead Time | 60 : ¥778.08150 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 852MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3L, DDR3 | Yes | HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | Surface Mount | 624-FBGA, FCBGA | 624-FCBGA (21x21) | CAN, EBI/EMI, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART |