Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530 In Stock | 1 : ¥341.53000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | I2C, PCIe, SDHC, SPI, UART | |||
271 In Stock | 1 : ¥676.32000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -20°C ~ 105°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | Surface Mount | 624-LFBGA, FCBGA | 624-FCPBGA (21x21) | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |||
138 In Stock | 1 : ¥221.09000 Tray | Tray | Active | ARM® Cortex®-A53, ARM® Cortex®-M7 | 4 Core, 64-Bit | 1.4GHz | Multimedia; NEON™ MPE | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 OTG + PHY (1) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 306-TFBGA | 306-TFBGA (11x11) | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |||
383 In Stock | 1 : ¥615.49000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.3GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | eDP, HDMI, MIPI-CSI, MIPI-DSI | GbE | - | USB 3.0 (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | Surface Mount | 621-FBGA, FCBGA | 621-FCPBGA (17x17) | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |||
759 In Stock | 1 : ¥381.35000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.5GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | eDP, HDMI, MIPI-CSI, MIPI-DSI | GbE | - | USB 3.0 (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | Surface Mount | 621-FBGA, FCBGA | 621-FCPBGA (17x17) | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |||
4,786 Marketplace | Unavailable | Bulk | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.8GHz | ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP | DDR4, LPDDR4 | Yes | HDMI, LVDS, MIPI-CSI, MIPI-DSI | GbE (2) | - | USB 2.0 + PHY (2), USB 3.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, RDC | Surface Mount | 548-LFBGA | 548-LFBGA (15x15) | CANbus, I2C, I2S, PCIe, SD/SDIO, SPI, UART | |||
0 In Stock 2,055 Marketplace | 90 : ¥420.26811 Tray | Tray Tray | Not For New Designs | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.5GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | eDP, HDMI, MIPI-CSI, MIPI-DSI | GbE | - | USB 3.0 (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | Surface Mount | 621-FBGA, FCBGA | 621-FCPBGA (17x17) | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC | |||
96 In Stock | 1 : ¥260.25000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.5GHz | ARM® Cortex®-M7 | DDR3L, DDR4, LPDDR4 | Yes | LCD, MIPI-CSI, MIPI-DSI | GbE | - | USB 2.0 + PHY (2) | - | 0°C ~ 95°C (TJ) | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | Surface Mount | 486-LFBGA, FCBGA | 486-LFBGA (14x14) | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |||
25 In Stock | 1 : ¥607.61000 Tray | Tray | Active | ARM® Cortex®-A53 | 4 Core, 64-Bit | 1.3GHz | ARM® Cortex®-M4 | DDR3L, DDR4, LPDDR4 | Yes | eDP, HDMI, MIPI-CSI, MIPI-DSI | GbE | - | USB 3.0 (2) | - | -40°C ~ 105°C (TJ) | ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS | Surface Mount | 621-FBGA, FCBGA | 621-FCPBGA (17x17) | EBI/EMI, I2C, PCIe, SPI, UART, uSDHC |