Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
720 In Stock | 1 : ¥136.12000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 1,000 : ¥148.55190 Tape & Reel (TR) | Tape & Reel (TR) | Active | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | SATA 3Gbps (1) | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Boot Security, Cryptography | Surface Mount | 361-LFBGA | 361-NFBGA (13x13) | HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART | |||
0 In Stock Check Lead Time | 160 : ¥198.89894 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | SATA 3Gbps (1) | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | Boot Security, Cryptography | Surface Mount | 361-LFBGA | 361-NFBGA (13x13) | HPI, I2C, McASP, McBSP, MMC/SD, SPI, UART |